
The Ixys ZGP323HSH2008G is an 8-bit microcontroller with a Z8 core, 8KB of OTP EPROM memory, and 16 I/Os. It operates at a maximum frequency of 8MHz and has a maximum supply voltage of 5.5V. The device is RoHS compliant and is available in a surface mount SSOP package. It features an internal oscillator and includes peripherals such as a power-on reset, watchdog timer, and high-low voltage detect. The microcontroller is rated for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys ZGP323HSH2008G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® GP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZGP323HSH2008G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
