The ZGP323HSH2804C00TR is a 24-pin microcontroller from Ixys, featuring a Z8 core architecture. It has a memory size of 4KB and is of the OTP type. The device operates within a temperature range of 0 to 70°C and is designed for surface mount applications. It includes peripherals such as power-on reset, watch dog timer, and high-low voltage detect.
Ixys ZGP323HSH2804C00TR technical specifications.
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, HLVD |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323HSH2804C00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.