
The ZGP323HSH4804G is an 8-bit microcontroller from Ixys with a core architecture of Z8. It features a data bus width of 8 bits, a maximum operating frequency of 8 MHz, and a memory size of 4 KB with OTP and EPROM types. The device operates within a temperature range of 0 to 70°C and is powered by a supply voltage between 2V and 5.5V. It is packaged in a surface-mount SSOP package and is RoHS compliant.
Ixys ZGP323HSH4804G technical specifications.
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® GP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZGP323HSH4804G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
