The Ixys ZGP323HSP2008G is an 8KB OTP EPROM microcontroller with a core architecture of Z8. It features a data bus width of 8 bits and a maximum operating frequency of 8MHz. The device operates within a temperature range of 0°C to 70°C and can be supplied with a voltage between 2V and 5.5V. It has 16 programmable I/Os and 2 timers/counters, and includes peripherals such as power-on reset, watch dog timer, and high-low voltage detect. The microcontroller is packaged in a DIP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys ZGP323HSP2008G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® GP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZGP323HSP2008G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.