
The ZGP323HSP2832G is a 32KB OTP EPROM microcontroller from Ixys, featuring an 8-bit core architecture and an internal oscillator. It operates at a maximum frequency of 8MHz and has a maximum supply voltage of 5.5V. The device is available in a DIP package and is compliant with RoHS standards. It has 24 programmable I/Os, 2 timers/counters, and includes peripherals such as a power-on reset and a watchdog timer. The ZGP323HSP2832G has a memory size of 32KB and a RAM size of 237 bytes, with a minimum operating temperature of 0°C and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys ZGP323HSP2832G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® GP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZGP323HSP2832G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.