
The ZGP323HSP4008G is an 8KB OTP EPROM microcontroller from Ixys. It features a Z8 core architecture and operates at a maximum frequency of 8MHz. The device is supplied with a maximum voltage of 5.5V and can operate within a temperature range of 0°C to 70°C. The microcontroller has 32 programmable I/Os, 2 timers/counters, and includes peripherals such as a power-on reset, watch dog timer, and high-low voltage detector. The ZGP323HSP4008G is packaged in a DIP package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® GP™ |
| RoHS | Compliant |
