
The Ixys ZGP323HSS2032C00TR is a 32KB OTP Z8 GP microcontroller packaged in a SOIC surface mount package. It features a core architecture of Z8 and supports up to 16 I/Os. The device operates within a temperature range of 0°C to 70°C and includes peripherals such as power-on reset, watch dog timer, and high-low voltage detect. It also features an internal oscillator and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys ZGP323HSS2032C00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, HLVD |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323HSS2032C00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.