
The Z8 GP microcontroller features a core architecture of Z8 with an 8-bit data bus width, operating at a maximum frequency of 8MHz. It has a memory size of 8KB, consisting of OTP and EPROM types. The device is RoHS compliant and is available in a 24-pin SOIC package, suitable for surface mount applications. It can operate within a temperature range of 0°C to 70°C, with a minimum supply voltage of 2V and a maximum supply voltage of 5.5V.
Ixys ZGP323HSS2808G technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® GP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZGP323HSS2808G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.