The Ixys ZGP323HSS2816C00TR is a 16KB OTP Z8 GP microcontroller with a core architecture of Z8. It features an internal oscillator and 24 I/Os. The device operates within a temperature range of 0 to 70°C and is packaged in a SOIC package for surface mount applications.
Ixys ZGP323HSS2816C00TR technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, HLVD |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323HSS2816C00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.