
The ZGP323LAH2016G is a surface mount microcontroller from Ixys with a Z8 core architecture and 16KB of OTP EPROM memory. It operates at a maximum frequency of 8MHz and has a maximum supply voltage of 3.6V. The device is RoHS compliant and has a temperature range of -40°C to 125°C. It features 16 programmable I/Os, 2 timers/counters, and peripherals including a power-on reset, watch dog timer, and high-low voltage detect.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys ZGP323LAH2016G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® GP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZGP323LAH2016G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.