
The Ixys ZGP323LAH2804C00TR is a Z8 GP microcontroller with 24 I/Os, 4KB of OTP memory, and an internal oscillator. It operates over a temperature range of -40°C to 125°C and is packaged in a surface-mount SSOP package. The device features peripherals including power-on reset, watchdog timer, and high-low voltage detect. It is available in tape and reel packaging.
Ixys ZGP323LAH2804C00TR technical specifications.
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, HLVD |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323LAH2804C00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
