
The Ixys ZGP323LAH2816C is an 8-bit microcontroller with 16KB of EPROM memory and 24 programmable I/Os. It operates at a maximum frequency of 8MHz and has a maximum supply voltage of 3.6V. The device is packaged in a surface-mount SSOP package and is rated for operation over a temperature range of -40°C to 125°C.
Ixys ZGP323LAH2816C technical specifications.
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323LAH2816C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.