The ZGP323LAH4816G is a surface mount microcontroller from Ixys with a Z8 core architecture. It features 16KB of OTP EPROM memory and operates at a maximum frequency of 8MHz. The device is supplied with a maximum voltage of 3.6V and can withstand temperatures up to 125°C. It has 32 programmable I/Os and 2 timers/counters. The microcontroller also includes peripherals such as a power-on reset, watch dog timer, and high-low voltage detect. It is compliant with RoHS regulations and is available in a 32-pin SSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys ZGP323LAH4816G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® GP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZGP323LAH4816G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.