
The ZGP323LAP2008G is an 8KB OTP EPROM microcontroller from Ixys, featuring a Z8 core architecture and an 8-bit data bus. It operates at a maximum frequency of 8MHz and has a maximum operating temperature of 125°C. The device is available in a DIP-18 package and is compliant with RoHS regulations. It includes peripherals such as power-on reset, watchdog timer, and high-low voltage detection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys ZGP323LAP2008G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® GP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZGP323LAP2008G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.