
The Ixys ZGP323LAP2808C is an 8KB Z8 EPROM microcontroller with a maximum frequency of 8MHz and 24 programmable I/Os. It operates over a temperature range of -40°C to 125°C and is available in a PDIP package. The device features internal oscillation, a watchdog timer, and a power-on reset circuit. It is not RoHS compliant.
Sign in to ask questions about the Ixys ZGP323LAP2808C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys ZGP323LAP2808C technical specifications.
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323LAP2808C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
