
The ZGP323LAP4016C is a 16KB EPROM microcontroller from Ixys, featuring a Z8 core architecture and an internal oscillator. It operates at a maximum frequency of 8MHz and a maximum supply voltage of 3.6V, with a temperature range of -40°C to 125°C. The device has 32 programmable I/Os and includes peripherals such as a power-on reset, watchdog timer, and high-voltage detect. It is available in a PDIP package and is not RoHS compliant.
Ixys ZGP323LAP4016C technical specifications.
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323LAP4016C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.