
The Ixys ZGP323LAP4016G is an 8-bit microcontroller with a Z8 core architecture, featuring 16KB of OTP EPROM memory, 237 bytes of RAM, and 32 programmable I/Os. It operates at a maximum frequency of 8MHz and has a maximum operating temperature of 125°C. The device is available in a DIP package, packaged in quantities of 10 in rail or tube packaging. It is RoHS compliant and includes peripherals such as a power-on reset, watchdog timer, and high-low voltage detector.
Ixys ZGP323LAP4016G technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® GP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZGP323LAP4016G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.