
The Ixys ZGP323LAS2004G is a Z8 GP microcontroller with an 8-bit data bus width, 4KB of OTP EPROM memory, and 16 programmable I/Os. It operates at a maximum frequency of 8MHz and has a maximum supply voltage of 3.6V. The device is packaged in a SOIC package and is suitable for surface mount applications. It features an internal oscillator and includes peripherals such as a power-on reset, watchdog timer, and high-voltage detect. The ZGP323LAS2004G is RoHS compliant and has a maximum operating temperature of 125°C.
Sign in to ask questions about the Ixys ZGP323LAS2004G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys ZGP323LAS2004G technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® GP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZGP323LAS2004G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
