The Ixys ZGP323LAS2008C00TR is a Z8 GP microcontroller with 8KB of one-time programmable memory. It features a core architecture of Z8 and an internal oscillator. The device is packaged in a surface-mount SOIC package and is available in tape and reel packaging. It operates over a temperature range of -40°C to 125°C and includes peripherals such as power-on reset, watch dog timer, and high-low voltage detect. The microcontroller has 16 I/Os and is part of the Z8 GP series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys ZGP323LAS2008C00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, HLVD |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323LAS2008C00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.