
The Ixys ZGP323LAS2016C00TR is a Z8 GP microcontroller with 16KB of OTP memory and 16 I/Os. It features an internal oscillator and includes peripherals such as power-on reset, watch dog timer, and high-low voltage detect. The device is packaged in a surface mount SOIC package and is available in tape and reel form. It operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Ixys ZGP323LAS2016C00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys ZGP323LAS2016C00TR technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, HLVD |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323LAS2016C00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.