
The Ixys ZGP323LAS2804C is a surface-mount microcontroller with an 8-bit Z8 core architecture, operating at frequencies up to 8MHz. It features 4KB of EPROM memory and 237 bytes of RAM. The device includes peripherals such as a power-on reset, watch dog timer, and high-low voltage detect. It is packaged in a SOIC case and is rated for operation between -40°C and 125°C. However, it is not RoHS compliant.
Sign in to ask questions about the Ixys ZGP323LAS2804C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys ZGP323LAS2804C technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323LAS2804C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.