
The Ixys ZGP323LAS2804C00TR is a 4KB OTP microcontroller with a Z8 core architecture, packaged in a 24-pin SOIC. It features a surface mount package and operates over a temperature range of -40°C to 125°C. The device includes peripherals such as power-on reset, watch dog timer, and high-low voltage detect. It is available in tape and reel packaging.
Ixys ZGP323LAS2804C00TR technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, HLVD |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323LAS2804C00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.