The Ixys ZGP323LAS2804G is an 8-bit microcontroller with a core architecture of Z8. It features a data bus width of 8 bits and a maximum frequency of 8MHz. The device operates within a temperature range of -40°C to 125°C and can be supplied with a voltage between 2V and 3.6V. It has 4KB of OTP EPROM memory and 237 bytes of RAM. The microcontroller is mounted on a surface and comes in a SOIC package, with 24 programmable I/Os and 2 timers/counters. It is compliant with RoHS regulations and is available in a rail/Tube packaging quantity of 27.
Sign in to ask questions about the Ixys ZGP323LAS2804G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys ZGP323LAS2804G technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® GP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZGP323LAS2804G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.