The ZGP323LAS2808G is an 8-bit microcontroller from Ixys, featuring a Z8 core architecture with a maximum frequency of 8MHz. It has 8KB of OTP EPROM memory and 237 bytes of RAM. The device operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 3.6V. It is available in a SOIC-28 package and is compliant with RoHS regulations. The microcontroller includes peripherals such as a power-on reset, watchdog timer, and high-low voltage detect.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys ZGP323LAS2808G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® GP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZGP323LAS2808G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.