
The Ixys ZGP323LEH2808C00TR is an 8KB OTP Z8 GP microcontroller with 24 I/Os and an internal oscillator. It operates over a temperature range of -40°C to 105°C and is packaged in a surface mount SSOP package. The device features peripherals such as power-on reset, watchdog timer, and high-low voltage detect. It is available in tape and reel packaging for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys ZGP323LEH2808C00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, HLVD |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323LEH2808C00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
