
The ZGP323LEH2816C00TR is a 16KB OTP microcontroller from Ixys, featuring a Z8 core architecture and internal oscillator. It has 24 I/Os and includes peripherals such as power-on reset, watch dog timer, and high-low voltage detect. The device is packaged in a surface mount SSOP package and is available on tape and reel. It operates over a temperature range of -40°C to 105°C.
Ixys ZGP323LEH2816C00TR technical specifications.
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, HLVD |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323LEH2816C00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.