
The Z8 GP microcontroller is a Z8 core-based device with 32KB of OTP EPROM memory and 16 programmable I/Os. It operates at a maximum frequency of 8MHz and features an internal oscillator. The device is available in a DIP package and is compliant with RoHS standards. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The Z8 GP also includes peripherals such as a power-on reset, watch dog timer, and high-low voltage detect.
Ixys ZGP323LEP2032G technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® GP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZGP323LEP2032G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.