
The Ixys ZGP323LES2832C00TR is a 32KB OTP Z8 GP microcontroller packaged in a SOIC package, designed for surface mount applications. It features an internal oscillator and supports a range of peripherals including power-on reset, watch dog timer, and high-low voltage detect. The device operates over a temperature range of -40°C to 105°C and is available on tape and reel. The ZGP323LES2832C00TR is part of the Z8 GP series.
Ixys ZGP323LES2832C00TR technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, HLVD |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323LES2832C00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.