The Ixys ZGP323LSK2832G is a 32KB EPROM microcontroller with an 8-bit data bus and a maximum operating frequency of 8MHz. It features a CDIP package and a maximum supply voltage of 3.6V. The device operates within a temperature range of 0°C to 70°C. It has 24 programmable I/Os and 2 timers/counters. The microcontroller is available in a rail/tube packaging format with 15 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RAM Size | 237B |
| RoHS | Compliant |