The Ixys ZGP323LSK4032G is a 32KB EPROM microcontroller with a core architecture of Z8. It operates at a maximum frequency of 8MHz and has a memory size of 32KB. The device is supplied with a maximum voltage of 3.6V and a minimum voltage of 2V. It is packaged in a CDIP package and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RAM Size | 237B |
| RoHS | Compliant |