
The Ixys ZGP323LSP2008G is an 8KB OTP EPROM microcontroller with a core architecture of Z8. It features an 8-bit data bus width and operates at a maximum frequency of 8MHz. The device has 16 programmable I/Os, 2 timers/counters, and includes peripherals such as power-on reset, watchdog timer, and high-low voltage detect. It is available in a DIP package and is RoHS compliant. The microcontroller has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C, with a supply voltage range of 2V to 3.6V.
Ixys ZGP323LSP2008G technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® GP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZGP323LSP2008G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.