
The ZGP323LSS2008C00TR is an 8KB OTP microcontroller from Ixys, featuring a Z8 core architecture and internal oscillator. It has 16 I/Os and supports various peripherals, including power-on reset, watchdog timer, and high-low voltage detect. The device is packaged in a SOIC case and is designed for surface mount applications, with a temperature range of 0 to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys ZGP323LSS2008C00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, HLVD |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323LSS2008C00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.