
The Ixys ZGP323LSS2808G is an 8KB OTP EPROM microcontroller with an 8-bit data bus and a maximum operating frequency of 8MHz. It features a core architecture of Z8 and is packaged in a SOIC-27 package. The device operates within a temperature range of 0°C to 70°C and has a minimum supply voltage of 2V and a maximum supply voltage of 3.6V. The ZGP323LSS2808G has 24 programmable I/Os, 2 timers/counters, and includes peripherals such as a power-on reset, watch dog timer, and high-low voltage detect. It is RoHS compliant and available in a rail/Tube packaging quantity of 27.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys ZGP323LSS2808G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® GP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZGP323LSS2808G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
