
The Ixys ZGP323LSS2816G is an 8-bit microcontroller with a Z8 core architecture, operating at frequencies up to 8MHz. It features 16KB of OTP EPROM memory and 237 bytes of RAM. The device is available in a SOIC-27 package, suitable for surface mount applications. It operates over a temperature range of 0 to 70°C and is compliant with RoHS regulations.
Ixys ZGP323LSS2816G technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® GP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZGP323LSS2816G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
