Ixys ZHX1010MV115THSRTR technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Packaging | Tape and Reel |
| Size | 4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.