
Ixys ZHX1403MA115THTR technical specifications.
| Package/Case | Module |
| Height | 1.9mm |
| Lead Free | Contains Lead |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.6V |
| Orientation | Side View |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SIR UltraSlim™ |
| Size | 1.9mm |
| Wavelength | 870nm |
| Width | 2.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.