Ixys ZHX1810MV115TH2090TR technical specifications.
| Package/Case | Module |
| Data Rate | 115.2Kbps |
| Height | 2.73mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Size | 2.7mm |
| Wavelength | 870nm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZHX1810MV115TH2090TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
