8-bit Microcontrollers - MCU 64K Flash 1K RAM 20 pin
Checking distributor stock and pricing after the page loads.
Ixys ZLF645E0P2064G technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Package Quantity | 18 |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |