
The Ixys Crimzon ZLP32300H2016C00TR is a 16KB OTP Z8 microcontroller with 16 I/Os. It features an internal oscillator and a range of peripherals, including brown-out detect/reset, power-on reset, and a watchdog timer. The device is packaged in a surface-mount SSOP package and is suitable for operation over the temperature range of 0-70°C. It is available on tape and reel for easy handling and mounting.
Sign in to ask questions about the Ixys ZLP32300H2016C00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys ZLP32300H2016C00TR technical specifications.
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZLP32300H2016C00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.