The Ixys Crimzon ZLP microcontroller features a 32KB memory size with OTP memory type, 32 I/Os, and an internal oscillator. It operates within a temperature range of 0-70°C and is available in a surface mount package. The device includes peripherals such as brown-out detect/reset, power-on reset, watch dog timer, and high-low voltage detect. It is packaged on a tape and reel for easy handling and installation.
Sign in to ask questions about the Ixys ZLP32300H4832C00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys ZLP32300H4832C00TR technical specifications.
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZLP32300H4832C00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.