The Ixys Crimzon ZLP32300P2032C is a 16-bit Z8 microcontroller with 32KB of one-time programmable memory and a maximum operating frequency of 8MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.6V. The device is packaged in a PDIP-18 package and features a range of peripherals, including brown-out detect/reset, power-on reset, and a watchdog timer. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Ixys ZLP32300P2032C technical specifications.
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 16 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RoHS Compliant | No |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |