The Ixys Crimzon ZLP microcontroller features a 16KB one-time programmable memory, an 8-bit data bus, and an internal oscillator. It operates within a temperature range of 0 to 70°C and is supplied with a voltage of 3.6V. The device is packaged in a PDIP format and is available in quantities of 10. It also includes various peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Ixys ZLP32300P4016C technical specifications.
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |