
The Ixys Crimzon ZLP32300S2016C00TR is a 16KB OTP Z8 microcontroller packaged in a SOIC. It features a core architecture of Z8 and supports up to 16 I/Os. The device operates within a temperature range of 0-70°C and is designed for surface mount applications. Additionally, it includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer with a high-low voltage detect.
Sign in to ask questions about the Ixys ZLP32300S2016C00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys ZLP32300S2016C00TR technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZLP32300S2016C00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
