
The Ixys ZLP32300S2808C is a Z8 microcontroller with an 8-bit data bus and 8 timers/counters. It operates at a maximum frequency of 8MHz and has 8KB of memory. The device is packaged in a SOIC-27 package and is available in quantities of 27. The microcontroller is supplied with a voltage of 3.6V. It is not RoHS compliant.
Ixys ZLP32300S2808C technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Memory Size | 8KB |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RAM Size | 237B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
