The Ixys ZLP32300S2808C00TR is a surface-mount microcontroller with a Z8 core architecture, packaged in a SOIC case. It features 8KB of one-time programmable memory and 24 I/Os. The device operates within a temperature range of 0°C to 70°C and includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer. It is available on tape and reel.
Sign in to ask questions about the Ixys ZLP32300S2808C00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys ZLP32300S2808C00TR technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZLP32300S2808C00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
