Checking distributor stock and pricing after the page loads.
| Package/Case | TO-39 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 2.2V |
| Operating Supply Voltage | 15V |
| Output Type | Digital, DIGITAL OUTPUT |
| Packaging | Box |
| Sensing Method | Infrared (IR) |
| Series | ZMOTION® |
| RoHS | Compliant |