The FYC52DRXF is a 2-row, 104-contact F-type card edge connector from Sullins. It features a terminal pitch of 2.54mm and a straight body orientation. The connector is designed for through-hole mounting and can operate at temperatures between -65°C and 200°C. Each contact has a maximum current rating of 3A.
Sullins FYC52DRXF technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 104 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins FYC52DRXF to view detailed technical specifications.
No datasheet is available for this part.