This terminal is constructed from copper with a tin plating and measures 14mm in length. The body material is also copper, and it has a red color. The terminal is compliant with ELV regulations and is packaged in bulk. It has a wire/cable gauge of 17AWG and a depth of 3mm.
TE Connectivity 737732-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Depth | 3mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 14mm |
| Material | Copper |
| Packaging | Bulk |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 737732-2 to view detailed technical specifications.
No datasheet is available for this part.