This card edge connector features 24 positions in a 2-row configuration with a 0.156inch pitch. It is designed for through hole mounting and has a maximum operating temperature range of -65°C to 125°C. The connector is made with a PBT insulation material and features a gold contact plating. It is lead free and RoHS compliant.
Sullins ECM12DRXN technical specifications.
| Card Thickness | 0.062inch |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ECM12DRXN to view detailed technical specifications.
No datasheet is available for this part.