
Right-angle, end-to-end stackable PC board connector featuring 6 circuits and a 2.54mm pitch. This female connector utilizes brass contacts with tin plating for reliable mating. Constructed with a white nylon housing, it offers a 2.5A current rating and a 250V voltage rating. Designed for through-hole, edge, and board mounting, it operates within a temperature range of -40°C to 75°C and meets UL94 V-0 flammability standards.
Molex 22-15-2066 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Non-Gendered |
| Current Rating | 2.5A |
| Depth | 7.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Circuits | 5 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1512 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-15-2066 to view detailed technical specifications.
No datasheet is available for this part.
